
14-circuit, right-angle male header with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a 3A current rating and 250V voltage rating. Constructed from brass with a UL94 V-0 flammability rating, operating between -40°C and 105°C. This RoHS-compliant component is supplied in a rail/tube package of 560 units.
Molex 70553-0118 technical specifications.
| Package/Case | 120 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70553 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.