
Right angle board connector featuring 4 contacts in a single row with a 2.54mm pitch. This male receptacle offers a 3A current rating and a 250V voltage rating, with contact plating of tin and gold over bronze. Constructed with a brass housing and black insulator, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Mounting is via through-hole termination.
Molex 70555-0003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 6.99mm |
| Housing Color | Black |
| Length | 13.61mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0003 to view detailed technical specifications.
No datasheet is available for this part.
