
Right angle male board connector featuring 5 contacts in a single row with a 2.54mm pitch. This receptacle offers a 3A current rating and 250V voltage rating, with tin-plated bronze contacts and a brass housing. Designed for through-hole mounting, it operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability. The black insulator includes a latch mechanism for secure mating.
Molex 70555-0004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1280 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0004 to view detailed technical specifications.
No datasheet is available for this part.