Right-angle male header connector featuring 10 contacts in a single row with a 2.54mm pitch. This through-hole mount component offers a 3A current rating and 250V voltage rating, with tin-plated bronze male pin contacts. Constructed with a black, UL94 V-0 rated insulator and brass housing, it operates within a temperature range of -40°C to 105°C. Designed for solder termination, this RoHS compliant receptacle includes a latching mechanism.
Molex 70555-0009 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70555 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0009 to view detailed technical specifications.
No datasheet is available for this part.