
2.54mm pitch, right-angle, shrouded header with 20 positions and 1 row. Features brass housing with tin-plated bronze contacts, rated for 3A current and 250V voltage. Through-hole termination, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability rating. Supplied in a rail/tube package.
Molex 70555-0019 technical specifications.
| Package/Case | 120 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 7.25mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0019 to view detailed technical specifications.
No datasheet is available for this part.