Right-angle male header connector, featuring 2 contacts in a single row with a 2.54mm pitch. This through-hole mounted component offers a 3A current rating and 250V DC voltage rating. Constructed with gold-plated bronze contacts and a brass housing, it boasts a black UL94 V-0 rated insulator. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Molex 70555-0036 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0036 to view detailed technical specifications.
No datasheet is available for this part.
