
Right angle male receptacle connector featuring 4 contacts in a single row with a 2.54mm pitch. Constructed with brass housing and bronze/copper alloy contacts, it offers gold and tin plating for enhanced conductivity. Rated for 3A current and 250V DC, this component operates within a -65°C to 105°C temperature range and boasts UL94 V-0 flammability. Designed for through-hole mounting, it includes a latch mechanism and a black insulator.
Molex 70555-0038 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 4.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.13mm |
| Housing Color | Black |
| Length | 101.19mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0038 to view detailed technical specifications.
No datasheet is available for this part.
