Right angle male receptacle, 13 contacts, 1 row, 2.54mm pitch, through-hole termination. Features gold-plated bronze/copper alloy contacts, a 3A current rating, and a 250V voltage rating. Constructed with a brass housing and black insulator, it operates between -40°C and 105°C and is UL94 V-0 flammability rated. RoHS compliant.
Molex 70555-0047 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0047 to view detailed technical specifications.
No datasheet is available for this part.