
Right angle male board connector featuring 15 positions in a single row with a 2.54mm pitch. This receptacle offers a 3A current rating and 250V DC voltage rating, with gold and tin plated bronze and copper contacts. Constructed with a black, UL94 V-0 rated insulator and brass material, it utilizes through-hole termination and includes a latch mechanism.
Molex 70555-0049 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 2.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 2.51mm |
| Length | 6.7mm |
| Material | Brass |
| Mount | Cable |
| Number of Circuits | 15 |
| Number of Contacts | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0049 to view detailed technical specifications.
No datasheet is available for this part.