Right-angle, through-hole header with 18 circuits and 18 contacts, featuring a 2.54mm pitch. Constructed from brass with bronze contacts plated in gold, this female connector offers a 3A current rating and a 250V voltage rating. Operating within a -40°C to 105°C temperature range, it boasts UL94 V-0 flammability and is RoHS and ELV compliant. Packaged in rail/tube format with 400 units per package.
Molex 70555-0052 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.