3-circuit, 1-row right-angle male header with a 2.54mm pitch. Features gold and tin plated bronze and brass contacts, rated for 3A current and 350V AC/250V DC. Solder termination with a guide slot and black insulator, suitable for surface mount and through-hole applications. Operating temperature range of -55°C to 105°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 4.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 5.75mm |
| Housing Color | Natural |
| Length | 8.8mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1840 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70555 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
