Molex 70563-0003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Circuits | 25 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1443 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70563 |
| RoHS | Compliant |
Download the complete datasheet for Molex 70563-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.