Molex 70563-0129 technical specifications.
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 70563 |
| RoHS | Compliant |
Download the complete datasheet for Molex 70563-0129 to view detailed technical specifications.
No datasheet is available for this part.