Molex 705650080 technical specifications.
| Body Orientation | Straight |
| Number of Contacts | 11 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 705650080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.