This 56-contact shrouded header features a straight body orientation and a center slot polarization type. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 71.93mm in length, 10.67mm in depth, and 12.07mm in height. It is designed for through-hole mounting and has a termination method of solder.
Molex 70567-0128 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 71.93 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 12.07 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Polarization Type | Center Slot |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 70567-0128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.