Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

70567-0129

Datasheet
FOUR SIDES SHROUDED HEADER WITH HIGH TEMPERATURE
Molex

70567-0129

FOUR SIDES SHROUDED HEADER WITH HIGH TEMPERATURE

  1. Connectors & Interconnects
  2. IC & Component Sockets
  1. Connectors & Interconnects
  2. IC & Component Sockets
  3. Memory Card Sockets
  4. SD & microSD

MountingThrough Hole
Quick Jump:

Technical Specifications

Molex 70567-0129 technical specifications.

General

Terminal Pitch (mm)
2.54
Body Orientation
Straight
Mounting
Through Hole
Number of Rows
2
Row Spacing (mm)
2.54
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
58
Termination Method
Solder
Polarization Type
Center Slot

Compliance

Cage Code
1UX99
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Molex 70567-0129 Datasheet

Download the complete datasheet for Molex 70567-0129 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com