Molex 70567-0309 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Package Quantity | 648 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70567 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70567-0309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.