This 14-position right angle connector features 13 circuits with a current rating of 3A and a voltage rating of 250V. It has a contact material of bronze and brass with a tin plating. The connector is packaged in a rail/Tube with 468 units per package and has a pitch of 2.54mm. It is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Molex 70575-0013 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 13 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 468 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70575 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70575-0013 to view detailed technical specifications.
No datasheet is available for this part.