Molex 70575-0042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 7 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 70575 |
| RoHS | Compliant |
Download the complete datasheet for Molex 70575-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.