Molex 70575-0085 technical specifications.
| Current Rating | 3A |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 396 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 70575 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70575-0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.