
60-position, 4-row, right-angle D-Subminiature receptacle with female contacts. Features beryllium copper alloy contacts with gold plating, rated for 1A current and 40V voltage. Thermoplastic insulation and a black housing meet UL94 V-0 flammability standards. Operates within a -20°C to 85°C temperature range, with low halogen and lead-free construction. Termination is via solder, with a 1.27mm pitch.
Molex 70928-2002 technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 70928 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70928-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
