60-position, 60-circuit female D-Subminiature receptacle with right-angle orientation and through-hole mounting. Features copper alloy contacts with gold plating, a 1A current rating, and a 40V voltage rating. Operates within a temperature range of -20°C to 80°C. This low halogen, RoHS compliant component utilizes solder termination and has a 1.27mm pitch.
Molex 70928-2003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70928 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70928-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.