Molex 70928-2008 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70928 |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70928-2008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.