Molex 70928-2027 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Package Quantity | 336 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 70928 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 70928-2027 to view detailed technical specifications.
No datasheet is available for this part.