Molex 70977-5022 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 3150 |
| Pitch | 2.54mm |
| Series | 70977 |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70977-5022 to view detailed technical specifications.
No datasheet is available for this part.