This 15-position through-hole connector features a bronze contact material with gold plating and a low halogen rating. It has a current rating of 1A and can operate within a temperature range of -20°C to 80°C. The connector is packaged in a tray with 759 pieces and has a straight orientation.
Molex 70984-1014 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 759 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 70984 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70984-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
