Molex 70D16 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 70D16 to view detailed technical specifications.
No datasheet is available for this part.