Right-angle female receptacle connector featuring 50 positions and 50 contacts on a 1.27mm pitch, designed for through-hole mounting. This component offers a 1A current rating and 30V voltage rating, with gold-plated bronze contacts for reliable conductivity. The black housing is constructed from UL94 V-0 rated material, ensuring excellent flame retardancy. Operating across a wide temperature range from -55°C to 105°C, this RoHS compliant connector is suitable for demanding applications.
Molex 71061-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71061 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71061-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.