68-position, 2-row right-angle receptacle connector featuring gold-plated bronze contacts and a black housing. This through-hole mount component offers a 1.27mm pitch, 1A current rating, and 30V voltage rating. Designed for solder termination, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards. The connector is lead-free, low halogen, and RoHS compliant.
Molex 71061-0003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71061 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71061-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.