Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Molex 710783150 technical specifications.

General

Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Type
PCMCIA
Gender
HDR
Number of Contacts
136
Termination Method
Solder
Max Current Rating
0.5/ContactA

Compliance

Cage Code
1UX99
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Molex 710783150 Datasheet

Download the complete datasheet for Molex 710783150 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.