Quick Jump:
Technical Specifications
Molex 710785100 technical specifications.
General
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Type
PCMCIA
Gender
HDR
Number of Contacts
68
Termination Method
Solder
Max Current Rating
0.5/ContactA
Compliance
Cage Code
1UX99
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU
Datasheet
Molex 710785100 Datasheet
Download the complete datasheet for Molex 710785100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.