
390-position, 2-row female card edge connector featuring gold-plated bronze contacts for reliable signal integrity. This through-hole mount connector has a 30V voltage rating and 500mA current rating, with a durable black polymer insulation and metal housing. Operating across a wide temperature range of -40°C to 85°C, it is RoHS compliant and lead-free, meeting UL94 V-0 flammability standards.
Molex 71109-5025 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.3mm |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 390 |
| Number of Contacts | 390 |
| Number of Positions | 390 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiSpec 71109 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71109-5025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.