
390-position, 2-row female card edge connector with 0.03-inch pitch. Features gold-plated bronze contacts and a black polymer housing. Rated for 30V and 500mA, with operating temperatures from -40°C to 85°C. Through-hole mount with solder termination, UL94 V-0 flammability rating, and lead-free construction.
Molex 71109-5026 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.3mm |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 390 |
| Number of Contacts | 390 |
| Number of Positions | 390 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.03inch |
| RoHS Compliant | Yes |
| Series | HiSpec™ 71109 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71109-5026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
