Molex 71220-2000BULK technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 6 |
| Pitch | 1mm |
| Series | 71220 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 71220-2000BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.