4-circuit, 1-row, straight, male pin header with a 4.2mm pitch. Features brass contacts with tin/lead plating, a 13A current rating, and a 600V voltage rating. Designed for through-hole mounting with solder termination, this white housing component operates from -40°C to 105°C.
Molex 71231-0005 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.209inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Height | 14.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mini-Fit® 71231 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71231-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.