Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

71231-0007

Datasheet
5Ckt Vertical Header, 13A, 600V, Tin Plated Brass Pin
Molex

71231-0007

5Ckt Vertical Header, 13A, 600V, Tin Plated Brass Pin

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

Vertical male pin header with 5 circuits and 5 contacts, featuring a 0.165-inch pitch and 0.209-inch contact mating length. This connector offers a 13A current rating and 600V voltage rating, with brass contacts plated in tin and lead. The white housing is designed for through-hole mounting and has a vertical orientation.

Voltage Rating600V
Current Rating13A
MountingThrough Hole
Quick Jump:

Technical Specifications

Molex 71231-0007 technical specifications.

General

Color
White
Contact Material
Brass
Contact Mating Length
0.209inch
Contact Plating
Tin, Lead
Contact Type
Male Pin
Current Rating
13A
Gender
Male
Glow Wire Compliant
Non-compliant
Height
14.7mm
Housing Color
White
Lead Free
Lead Free
Length
25.9mm
Mount
Through Hole
Number of Circuits
5
Number of Contacts
5
Number of Positions
5
Number of Rows
1
Orientation
Vertical
Package Quantity
1
Packaging
Tray
Pitch
0.165inch
RoHS Compliant
Yes
Series
Mini-Fit® 71231
Termination
Solder
Voltage Rating
600V
Width
9.1mm

Compliance

RoHS
Compliant

Datasheet

Molex 71231-0007 Datasheet

Download the complete datasheet for Molex 71231-0007 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com