8-circuit, 1-row male pin header with a 0.165-inch pitch, designed for vertical, through-hole mounting. Features brass contacts with tin/lead plating, a 13A current rating, and a 600V voltage rating. The white housing is constructed from durable materials, offering a 14.7mm height and 38.5mm length. This RoHS compliant component is suitable for solder termination.
Molex 71231-0013 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.209inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 14.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mini-Fit® 71231 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71231-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.