Right-angle male pin header with 7 circuits and 7 positions, featuring brass contacts with tin-lead plating and a 0.209-inch mating length. This through-hole mount connector offers a 7A current rating and 600V voltage rating, operating within a -40°C to 105°C temperature range. The white housing is 9.1mm high, 34.3mm long, and 14.7mm wide, with a 0.165-inch pitch. Solder termination and RoHS compliance are standard.
Molex 71233-0011 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.209inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Series | Mini-Fit® 71233 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71233-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.