Right-angle male pin header connector with 11 positions and 11 circuits. Features brass contacts with tin plating for mating, offering a 7A current rating and 600V voltage rating. Insulation material is glass with a white housing and insulation color. Mounts via through-hole termination with a 4.2mm pitch, suitable for solder applications. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Molex 71233-0019 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.1mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 51.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit 71233 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71233-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.