Right-angle male pin header for through-hole mounting. Features gold-plated brass contacts with a 7A current rating and 600V voltage rating. Offers 4 circuits, 4 contacts, and 4 positions with a 0.165-inch pitch. Operates within a -40°C to 105°C temperature range. White housing, lead-free, and RoHS compliant.
Molex 71233-0105 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.209inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Series | Mini-Fit® 71233 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71233-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.