Molex 71243-3003 technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 71243-3003 to view detailed technical specifications.
No datasheet is available for this part.