Molex 71245-2000 technical specifications.
| Contact Plating | Copper |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Panel |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 71245 |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for Molex 71245-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.