Molex 71251-0013 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole, Standard |
| Number of Circuits | 168 |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71251 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71251-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.