Molex 71251-3101 technical specifications.
| Package/Case | 200 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 240 |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71251 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71251-3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.