Molex 71264-3000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 38 |
| Number of Ports | 4 |
| Number of Positions | 38 |
| Orientation | Vertical |
| Package Quantity | 405 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71264 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71264-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
