This 82-position 2-row header is rated for 3A at 250V and features a SMD/SMT termination. It is available in packages of 270 and is RoHS compliant. The header has a pitch of 2.54mm and is designed for surface mount applications. It can operate between -40°C and 105°C.
Molex 71308-5082 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71308-5082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.