This 36-contact unshrouded surface mount header features a 2.54mm pitch and is rated for 250V and 3A per contact. It has a straight body orientation and is designed for surface mount applications. The header measures 45.72mm in length, 7mm in depth, and 9.66mm in height, with a weight of 2.429g. It operates within a temperature range of -40°C to 105°C.
Molex 713086436 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 45.72 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 9.66 |
| Product Weight (g) | 2.429 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 713086436 to view detailed technical specifications.
No datasheet is available for this part.