Molex 71349-0037 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | Surface Mount |
| Package Quantity | 495 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71349 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.