Molex 71349-1003 technical specifications.
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 71349 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
