Vertical SMT header with 10 circuits and 10 positions, featuring a 2.54mm pitch and 2.54mm row spacing. Male copper alloy contacts are plated with gold and tin, offering a 3A current rating and 250V voltage rating. The black, low halogen housing is constructed from brass, with a maximum operating temperature of 105°C. This component is Reach SVHC and RoHS compliant.
Molex 71349-2003 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8mm |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 10.67mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 19.81mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 729 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 71349 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.